What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10E1651FNR2

Comparator, Dual, ECL Output, with Latch
$ 15.694
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E1651FNR2.

IHS

Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E1651FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.694
$ 21.482
$ 21.482
Stock
105,147
267,887
267,887
Authorized Distributors
2
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
1.075 ns
1.075 ns
1.075 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-12-31
LTD Date2009-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Logic- Comparators 5V ECL Dual ECL Output Comparator
Comparator, Dual, ECL Output with Latch
Analog DevicesADCMP565BP
Analogue Comparator, High Speed, 2, 300 Ps, 4.75V To 5.25V, Lcc, 20
Contains Lead Non-Inverting ECL J BEND Magnitude Comparator 0C~75C 5V 3.7ns @ -5.2V - 1.27mm
Magnitude Comparator, 10H Series, 5-Bit, True Output, ECL, PQCC20
Tube 10H AB Surface Mount digital comparator 50mA 50mA 3.7ns @ -5.2V - -4.94V~-5.46V 0C~75C

Descriptions

Descriptions of onsemi MC10E1651FNR2 provided by its distributors.

Comparator, Dual, ECL Output, with Latch
Magnitude Comparator, 10E Series, 1-Bit, Complementary Output, ECL, PQCC20
Non-RoHS Compliant COMPLEMENTARY 10E J BEND with Latch Comparator 0C~85C 27mV 8.965mm 1.075ns
Logic- Comparators +/- 5V ECL Dual ECL No-Cancel/No-Return
Comparator Dual -5.46V/5.25V 20-Pin PLLC T/R
IC COMPARATOR DUAL ECL 20-PLCC
IC COMPARATOR 2 W/LATCH 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd