What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10H166FNR2

Contains Lead Non-Inverting ECL J BEND Magnitude Comparator 0C~75C 5V 3.7ns @ -5.2V - 1.27mm
$ 3.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H166FNR2.

IHS

Datasheet8 pages20 years ago
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.375
$ 3.375
$ 3.375
Stock
78,009
173,537
173,537
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Analog DevicesAD96687BPZ
Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, PQCC20

Descriptions

Descriptions of onsemi MC10H166FNR2 provided by its distributors.

Contains Lead Non-Inverting ECL J BEND Magnitude Comparator 0C~75C 5V 3.7ns @ -5.2V - 1.27mm
Magnitude Comparator, 10H Series, 5-Bit, True Output, ECL, PQCC20
Magnitude Comparator 5-Bit Non-Inverting 20-Pin PLLC T/R
Logic- Comparators 5V ECL 5-Bit No-Cancel/No-Return
IC COMPARATOR 5BITY MAGN 20PLCC
TWO OUTPUT PROVIDES: A < B; A > B AND A = B FUNCTIONS Tape & Reel (TR) 10H e0 digital comparator 50mA 50mA 3.7ns 1.27mm 3.7ns @ -5.2V -

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd