What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10E1652FNR2G

Logic- Comparators 5V ECL Dual ECL Output Comparator
$ 20.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E1652FNR2G.

IHS

Datasheet9 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E1652FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.16
$ 15.694
$ 15.694
Stock
131,220
128,812
128,812
Authorized Distributors
2
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
1.075 ns
1.075 ns
1.075 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 years ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Comparator, Dual, ECL Output, with Latch
Logic- Comparators +/- 5V ECL Dual ECL Output Comparator
Analog DevicesADCMP565BP
Analogue Comparator, High Speed, 2, 300 Ps, 4.75V To 5.25V, Lcc, 20

Descriptions

Descriptions of onsemi MC10E1652FNR2G provided by its distributors.

Logic- Comparators 5V ECL Dual ECL Output Comparator
Comparator, Dual, ECL Output with Latch
Magnitude Comparator, 10E Series, 1-Bit, Complementary Output, ECL, PQCC20
Comparator Dual -5.46V/5.25V 20-Pin PLLC T/R
RoHS Compliant COMPLEMENTARY 10E J BEND with Latch Comparator 0C~85C 27mV 8.965mm 475ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd