onsemi MC10LVEP11DTR2G

Clock / Data Fanout Buffer, 1: 2 Differential, ECL, 2.5 V / 3.3 V
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10LVEP11DTR2G.

IHS

Datasheet15 pages9 years ago

onsemi

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10LVEP11DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.35
$ 4.349
$ 4.349
Stock
84,098
8,900,369
8,900,369
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V

Descriptions

Descriptions of onsemi MC10LVEP11DTR2G provided by its distributors.

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R / IC CLK BUFFER 1:2 3GHZ 8TSSOP
Low Skew Clock Driver, 10LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Ic,Two Distrubuted-Output Clock Driver,Ecl10,Tssop,8Pin,Plastic
Amplifiers- Audio 2.5V/3.3V ECL 1:2 Diff Fanout Buffer

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd