onsemi MC100LVEL33D

Clock Divider Buffer 1-OUT 1-IN 1: 1 8-Pin SOIC N Tube
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL33D.

IHS

Datasheet8 pages17 years ago
Datasheet3 pages25 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.15
$ 3.918
$ 3.918
Stock
225,912
1,194,324
1,194,324
Authorized Distributors
2
6
6
Frequency
3.8 GHz
3.8 GHz
3.8 GHz
Propagation Delay
820 ps
820 ps
820 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Clock Fanout Buffer (Distribution) IC 8-SOIC (0.154, 3.90mm Width)
ECL 8-SOIC (0.154 3.90mm Width) R-PDSO-G8 Obsolete clock driver 3.9mm 3.3V 0.02ns -40C~85C
Texas InstrumentsBQ32000DR
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
InfineonCY2305SXC-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of onsemi MC100LVEL33D provided by its distributors.

Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube
Amplifiers- Audio 3.3V ECL Divide By 4 No-Cancel/No-Return
3V~3.8V 2 1 4GHz SOP-8 Counters / Dividers ROHS
ECL DIVIDE-BY-4 DIVIDER, 4GHZ, SOIC;
Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8
IC DIVIDER DIV X4 ECL DIFF 8SOIC
-3V,3V -3.8V,3.8V SOP 5mm*4mm*1.5mm
MOSFET; Transistor Type:MOSFET; Package/Case:8-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Logic Type:Divider; Mounting Type:Surface Mount; No. of Pins:8; Number of Circuits:1 ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL33-D