Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL33DR2G

MC100LVEL33 Series 4 GHz 3.8 V Surface Mount ECL ÷4 Divider - SOIC-8
$ 3.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL33DR2G.

IHS

Datasheet9 pages10 years ago

Master Electronics

HQonline

iiiC

Mouser

Inventory History

3 month trend:
-0.61%

CAD Models

Download onsemi MC100LVEL33DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.918
$ 3.231
$ 3.231
Stock
1,319,302
4,428,620
4,428,620
Authorized Distributors
6
6
6
Frequency
3.8 GHz
3.8 GHz
3.8 GHz
Propagation Delay
820 ps
820 ps
820 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC10EP01D
0.33ns 2 4 1 ±5.5V 50mA ECL,MUX Gates,NOR,OR ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
2-Input Differential AND/NAND | IC GATE AND/NAND ECL 2INP 8-SOIC
XOR/XNOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube / IC GATE XOR/XNOR ECL 2INP 8SOIC
Texas InstrumentsTS12A12511DRJR
12V, 2:1 (SPDT), 1-channel, analog switch, negative signaling capability 8-SON -40 to 85

Descriptions

Descriptions of onsemi MC100LVEL33DR2G provided by its distributors.

MC100LVEL33 Series 4 GHz 3.8 V Surface Mount ECL ÷4 Divider - SOIC-8
Tape & Reel (TR) Active e3 100LVEL33 divider circuit 900ps 2000 3.9mm +-3.3V
Other Logic ICs; MC100LVEL33DR2G; ON SEMICONDUCTOR; 3.8 V; 3 V; 8; 820 ps
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R
3V 3.8V SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
Ecl Devider, 4Ghz, -40 To 85Deg C; |Onsemi MC100LVEL33DR2G
Amplifiers- Audio 3.3V ECL Divide By 4 Divider
Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd