onsemi MC100LVEL13DWR2

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO20
$ 8.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL13DWR2.

IHS

Datasheet7 pages17 years ago
Datasheet3 pages26 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.078
$ 9.06
$ 9.06
Stock
156,498
204,326
204,326
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
-
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi74LVX244M
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Analog DevicesOP200GSZ
ROHS3Compliant EAR99 OP200 Tube op amp buffer circuit 10.5mm 0.01muA 18V 500kHz
Analog DevicesLT1795ISW#PBF
Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO20
Analog DevicesAD811AR-20
Tube e0 DUAL Current Feedback video amp IC 85C 2.65mm 16.5mA 4.5V

Descriptions

Descriptions of onsemi MC100LVEL13DWR2 provided by its distributors.

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Clock Fanout Buffer 3-OUT 2-IN 1:3 20-Pin SOIC W T/R
IC CLOCK BUFFER 1:3 1GHZ 20-SOIC
SOIC-20 Clock Buffers, Drivers ROHS
NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V DIFFERENTIAL 20-SOIC (0.295 7.50mm Width) R-PDSO-G20 clock driver 7.5mm 3.3V 0.075ns 85C
Amplifiers- Audio 3.3V ECL Dual 1:3 No-Cancel/No-Return
MC100LVEL13DWR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd