onsemi 74LVX244M

Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
$ 0.391
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX244M.

IHS

Datasheet6 pages21 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-1.03%

CAD Models

Download onsemi 74LVX244M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.292
$ 0.292
Stock
856,859
586,508
586,508
Authorized Distributors
4
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Propagation Delay
12 ns
12 ns
12 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receivr SOIC-20W
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi 74LVX244M provided by its distributors.

Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Rail
Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
BUFFER/DRIV, OCTAL, TRI-STATE, WSOIC-20; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Family / Base Number: 74LVX244; Logic Case Style: WSOIC; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 3
The LVX244 is an octal non-inverting buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX244M.