onsemi MC100LVEL01DTG

Surface Mount Obsolete RoHS Compliant Lead Free NOR/OR Gate Inverter IC -40C~85C -50mA 3.3V 470ps
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL01DTG.

IHS

Datasheet7 pages9 years ago

onsemi

Newchip Electronics Limited

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.69%

CAD Models

Download onsemi MC100LVEL01DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 1.901
$ 1.901
Stock
190,931
88,914
88,914
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
490 ps
490 ps
490 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
15 mA
15 mA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube
10EP NOR/OR Gate Tape & Reel (TR) 10EP01 multiple gates 330ps 3V~5.5V -50mA -40C~85C
5V ECL 4-INPUT OR/NOR OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8

Descriptions

Descriptions of onsemi MC100LVEL01DTG provided by its distributors.

Surface Mount Obsolete RoHS Compliant Lead Free NOR/OR Gate Inverter IC -40C~85C -50mA 3.3V 470ps
OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail
OR/NOR Gate, 100LVEL Series, 1-Func, 4-Input, ECL, PDSO8
IC GATE OR/NOR ECL 4INPUT 8TSSOP
NOR/OR GATE, 4 I/P, -40 TO 85DEG C;
MC100LVEL01DTG, MOTOR DRIVER IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd