Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10E111FN

5V ECL 1: 9 Differential Clock Driver | IC CLK BUFFER 1: 9 800MHZ 28PLCC
$ 2.801
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E111FN.

Upverter

Technical Drawing1 page5 years ago

IHS

Augswan

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E111FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.801
$ 5.591
$ 5.591
Stock
187,299
305,774
305,774
Authorized Distributors
3
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
Clock
-
-
Max Frequency
800 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC
Low Skew Clock Driver, 100E Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
MicrochipSY100E111AJY
5V/3.3V 1:9 DIFFERENTIAL CLOCK DRIVER (w/o ENABLE) | IC CLK BUFFER 1:9 28PLCC
Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
MicrochipSY10E111AEJY
5V/3.3V 1:9 DIFFERENTIAL CLOCK DRIVER (w/ENABLE) | IC CLK BUFFER 1:9 28PLCC

Descriptions

Descriptions of onsemi MC10E111FN provided by its distributors.

5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC
Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
10E QUAD Not Qualified Surface Mount Clock Fanout Buffer (Distribution) IC -40C~85C 800MHz 0.075ns -5.2V
Clock Fanout Buffer 9-OUT 1-IN 1:9 28-Pin PLCC Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd