onsemi MC100LVE310FNR2G

Clock / Data Fanout Buffer, 2: 8 Differential, ECL, 3.3 V
$ 6.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVE310FNR2G.

IHS

Datasheet7 pages5 years ago

Augswan

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVE310FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.255
$ 2.576
$ 2.576
Stock
208,981
179,658
179,658
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Clock Buffer, Driver, Fanout, 9 Outputs, 4.2 V to 5.7 V, 28 Pins, PLCC
5.0 V ECL 1:6 Differential Clock/Data Fanout Buffer
2:8 Differential Clock/Data Fanout Buffer

Descriptions

Descriptions of onsemi MC100LVE310FNR2G provided by its distributors.

Clock / Data Fanout Buffer, 2:8 Differential, ECL, 3.3 V
MC100LVE310 Series 1 GHz 3.8 V ECL 2:1 Differential Fanout Buffer - PLCC-28
Low Skew Clock Driver, 100LVE Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Clock Drivers & Distribution 3.3V ECL 2:8 Diff Fanout Buffer
Fanout Buffer, 1Ghz, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:1Ghz; No. Of Outputs:8Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.8V; Clock Ic Case Style:Plcc; No. Of Pins:28Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100LVE310FNR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd