onsemi MC100H605FN

S-PQCC-J28 TIN LEAD ECL 100H level shifter translator 5V 4.57mm 0C~85C TA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100H605FN.

IHS

Datasheet7 pages16 years ago
Datasheet3 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC100H605FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.375
Stock
99,887
100,500
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Translator
Translator
Number of Channels
6
6
Propagation Delay
0 s
6.2 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

onsemi100324QCX
TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28
onsemi100324QC
TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28
e0 10H603 Tin/Lead (Sn/Pb) ECL level shifter translator 6ns 5V 4.57mm -15mA

Descriptions

Descriptions of onsemi MC100H605FN provided by its distributors.

S-PQCC-J28 TIN LEAD ECL 100H level shifter translator 5V 4.57mm 0C~85C TA
REGISTERED HEX ECL TO TTL TRANSLATOR ECL to TTL Translator, 6 Func, True Output, ECL, PQCC28
Registered Translator ECL to TTL 28-Pin PLCC Rail
IC TRNSLTR UNIDIRECTIONAL 28PLCC
Translator / Logic Level Converter IC; Logic Type:Translator; Logic Family:100H; Logic Base Number:100605; Package/Case:28-PLCC; Leaded Process Compatible:No; Number of Circuits:6; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100H605-FN