onsemi MC100EPT26DG

MC100EPT26 Series 3.6V 1: 2 Fanout Differential LVPECL/LVDS to LVTTL Translator
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EPT26DG.

IHS

Datasheet10 pages9 years ago

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+14.66%

CAD Models

Download onsemi MC100EPT26DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.63
$ 5.198
$ 5.198
Stock
1,501,988
185,819
185,819
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
2.2 ns
2.2 ns
2.2 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

3.3VLVTTL/LVCMOS to Differential LVPECL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC
MC100LVELT20 Series 3.3 V TTL/CMOS to Differential PECL Translato - SOIC-8
e3 10EPT20 Tin (Sn) LVCMOS LVTTL level shifter translator 450ps 3.3V 4.9mm -50mA

Descriptions

Descriptions of onsemi MC100EPT26DG provided by its distributors.

MC100EPT26 Series 3.6V 1:2 Fanout Differential LVPECL/LVDS to LVTTL Translator
Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube
Mixed Signal 2ns LVTTL 1 2 3V 3.6V LVDS,LVPECL SOIC-8 1.5mm
e3 ACTIVE (Last Updated: 2days ago) 100EPT26 LVDS LVPECL level shifter translator 2.2ns 3.3V 1.5mm -3mA
MC100EPT26DG, BBG ECL TRNSLATR DIFF | ON Semiconductor MC100EPT26DG
PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8
ON SEMICONDUCTOR MC100EPT26DG IC, SM, LOGIC, TRANSLATOR
1 2 SOP-8 Translators / Level Shifters ROHS
IC XLATOR PECL-TTL 1:2 FNO 8SOIC
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC, SM, LOGIC, TRANSLATOR; No. of Inputs: 2; Output Current: 24mA; Propagation Delay: 1.5ns; No. of Pins: 8Pins; Logic Case Style: SOIC; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Level Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Fall Time tf: 600ps; Logic IC Base Number: 100EPT26; Logic IC Function: Fanout Differential LVPECL/LVDS to LVTTL Translator; Operating Temperature Range: -40°C to +85°C; Rise Time: 600ps; Supply Current: 28mA; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EPT26DG.