Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EPT20DR2G

e3 10EPT20 Tin (Sn) LVCMOS LVTTL level shifter translator 450ps 3.3V 4.9mm -50mA
$ 3.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EPT20DR2G.

IHS

Datasheet12 pages10 years ago

onsemi

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EPT20DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.398
$ 5.63
$ 5.63
Stock
285,493
936,968
936,968
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
450 ps
450 ps
450 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

MC100LVELT20 Series 3.3 V TTL/CMOS to Differential PECL Translato - SOIC-8
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N T/R
3.3VLVTTL/LVCMOS to Differential LVPECL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC

Descriptions

Descriptions of onsemi MC10EPT20DR2G provided by its distributors.

e3 10EPT20 Tin (Sn) LVCMOS LVTTL level shifter translator 450ps 3.3V 4.9mm -50mA
Translator, LVTTL / LVCMOS to Differential LVPECL
TTL/CMOS to PECL Translator, 1 Func, Complementary Output, ECL, PDSO8
Mixed Signal 0.45ns Differential LVPECL 1 1 3V 3.6V LVCMOS,LVTTL Unidirectional SOIC-8 SMD mount,glue mount 1.5mm(height)
IC TRANSLTR UNIDIRECTIONAL 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd