onsemi MC100EPT20DTR2G

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin TSSOP T/R
$ 5.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EPT20DTR2G.

IHS

Datasheet11 pages5 years ago

Electro Sonic

HQonline

Farnell

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MC100EPT20DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.919
$ 7.43
$ 7.43
Stock
152,904
166,506
166,506
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
450 ps
450 ps
450 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

e3 10EPT20 Tin (Sn) LVCMOS LVTTL level shifter translator 450ps 3.3V 3mm -50mA
MC10EPT20 Series 3.6 V LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8
MC100ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - TSSOP-8
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA
Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, TSSOP
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA

Descriptions

Descriptions of onsemi MC100EPT20DTR2G provided by its distributors.

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin TSSOP T/R
Mixed Signal 0.45ns LVPECL 1 1 3V 3.6V LVCMOS,LVTTL TSSOP-8 , 950¦Ìm
e3 ACTIVE (Last Updated: 1week ago) 100EPT20 Tin (Sn) level shifter translator 450ps 3.3V 3mm -50mA
TTL/CMOS to PECL Translator, 1 Func, Complementary Output, ECL, PDSO8
1 1 TSSOP-8-3.0mm Translators / Level Shifters ROHS
Translator, LVTTL / LVCMOS to Differential LVPECL
Ic, lvcmos-To-Lvecl Translator, ecl10,sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC100EPT20DTR2G
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
TTL/CMOS TO PECL TRANSLATOR, COM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd