onsemi MC100EP91MNG

Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP Tube
$ 14.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP91MNG.

IHS

Datasheet11 pages5 years ago

Farnell

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-0.12%

CAD Models

Download onsemi MC100EP91MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.225
$ 11.317
$ 11.317
Stock
2,420,136
178,640
178,640
Authorized Distributors
6
2
2
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
24
24
24
Logic Function
Translator
Translator
Translator
Number of Channels
3
3
3
Propagation Delay
750 ps
750 ps
750 ps
Data Rate
2 Gbps
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

0.675ns LVNECL 1 3 2.375V 3.8V CML,HSTL,LVCMOS,LVDS,LVPECL,LVTTL 2Gbps QFN 4mm*4mm*950¦Ìm
1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
Texas InstrumentsTXB0108RGYR
1.65V~5.5V 1 8 1.2V~3.6V 100Mbps QFN-20-EP(3.5x4.5) Translators / Level Shifters ROHS

Descriptions

Descriptions of onsemi MC100EP91MNG provided by its distributors.

Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP Tube
e3 ACTIVE (Last Updated: 1day ago) 100EP91 Tin (Sn) level shifter translator 675ps 3.3V 4mm -50mA
TRIPLE ECL TO PECL TRANSLATOR COMPLEMENTARY OUTPUT QCC24
Translation - Voltage Levels PECL TO NECL TRNSLTR
IC TRANSLTR UNIDIRECTIONAL 24QFN
LEVEL TRANSLATOR, TRIPLE, DIFF I/P, QFN; No. of Inputs:2Inputs; Output Current:-; Propagation Delay:500ps; No. of Pins:24Pins; IC Case / Package:QFN; Supply Voltage Min:2.375V; Supply Voltage Max:3.8V; Operating Temperature Min:-40°CRoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP91MNG.