onsemi MC100EP51DR2G

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
$ 11.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP51DR2G.

IHS

Datasheet13 pages5 years ago

Master Electronics

onsemi

JRH Electronics

Farnell

Inventory History

3 month trend:
-0.28%

CAD Models

Download onsemi MC100EP51DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.111
$ 9.395
$ 9.395
Stock
226,917
1,051,574
1,051,574
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
450 ps
450 ps
450 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EP51DG Series 5.5V ECL D Flip-Flop with Reset and Differential Clock -SOIC-8
MC10EP31 Series 5.5 V 3 GHz ECL D Flip-Flop with Set and Reset - SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EP51DR2G provided by its distributors.

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
45mA 0.45ns , 1 3V ¡À5.5V 50mA Reset ECL -50mA 3GHz SOIC-8 , 5mm*4mm*1.5mm
ECL D Flip-Flop with Reset and Differential Clock
Ic, flip-Flop, single, d Type, ecl100,sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC100EP51DR2G
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8
IC FF D-TYPE SINGLE 1BIT 8-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd