onsemi MC100EP446MNR4G

100E Series 8-BIT Right Parallel in Serial Out Shift Register Complementary Output PQCC32
$ 14.434
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP446MNR4G.

IHS

Datasheet21 pages4 years ago

onsemi

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP446MNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.434
$ 18.64
Stock
115,750
241,241
Authorized Distributors
2
6
Case/Package
QFN
QFN
Number of Pins
32
32
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
1.025 ns
1.025 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

Texas InstrumentsMAX3243EIRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 71.809342mg 150ns
MaxLinearSP335EER1-L
Single Transmitter/Receiver RS-232/RS-422/RS-485 32-Pin QFN EP
Texas InstrumentsTS3V712ELRTGR
5-V, 1:2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #1) 32-WQFN -40 to 85
Texas InstrumentsTS3V713ELRTGR
5-V, 1:2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #2) 32-WQFN -40 to 85
MaxLinearSP335ECR1-L
SP335E Series 1 kbps 3.3/5 V ±15 kV RS-232/RS-485/RS-422 Transceiver - QFN-32
QFN, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 3-Tx, 2-Rx, with Logic Supply

Descriptions

Descriptions of onsemi MC100EP446MNR4G provided by its distributors.

100E SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT PQCC32
Serial to Parallel Converter, 3.3 V / 5 V, 8-Bit, CMOS / ECL / TTL Data Input
Parallel/Serial Converter -40C to 85C 32-Pin QFN EP T/R
Logic- Serial/Parallel Converters ECL PARA T/SERIAL
IC CONV PAR/SER 8BIT DIFF 32-QFN
IC INTERFACE SPECIALIZED 32QFN
MC100EP446MNR4G, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd