Texas Instruments TS3V712ELRTGR

5-V, 1: 2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #1) 32-WQFN -40 to 85
$ 2.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3V712ELRTGR.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Farnell

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS3V712ELRTGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTS3V713ELRTGR
5-V, 1:2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #2) 32-WQFN -40 to 85
Texas InstrumentsMAX3243EIRHBR
Triple Transmitter, Quint Receiver, RS-232, 32-Pin VQFN EP, T/R
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
Analog Devices73S8010R-IMR/F
Interface - Specialized Smart Card Interface ISO7816-3 & EVM4.0
MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
MicrochipLAN8710A-EZK
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology

Descriptions

Descriptions of Texas Instruments TS3V712ELRTGR provided by its distributors.

5-V, 1:2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #1) 32-WQFN -40 to 85
9Ω WQFN-32 Analog Switches / Multiplexers ROHS
Analog Switch/Analog Multiplexer Seven 1:2 32-Pin WSON EP T/R
IC MUX/DEMUX VIDEO SW 7CH 32WQFN
TS3V712EL 7-CHANNEL, 1:2 VIDEO S
VIDEO SWITCH, 7CH, 32WQFN; Bandwidth:1.3GHz; Cross Talk:-47dB; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; TV / Video Case Style:QFN; No. of Pins:32; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3V712ELRTGR.