onsemi MC100EP445MNG

MC100EP445 Series 5.5 V 2.5 GHz ECL 8-Bit Serial/Parallel Converter - QFN-32
$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP445MNG.

onsemi

Datasheet17 pages5 years ago

Newark

IHS

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP445MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.6
$ 14.434
Stock
93,619
96,642
Authorized Distributors
6
2
Case/Package
QFN
QFN
Number of Pins
32
32
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
1.795 ns
1.795 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsMAX3243EIRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 71.809342mg 150ns
MaxLinearSP335EER1-L
Single Transmitter/Receiver RS-232/RS-422/RS-485 32-Pin QFN EP
Texas InstrumentsTS3V712ELRTGR
5-V, 1:2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #1) 32-WQFN -40 to 85
Texas InstrumentsTS3V713ELRTGR
5-V, 1:2 (SPDT), 7-channel VGA SPDT switch with level shifters (pinout variant #2) 32-WQFN -40 to 85
MaxLinearSP335ECR1-L
SP335E Series 1 kbps 3.3/5 V ±15 kV RS-232/RS-485/RS-422 Transceiver - QFN-32
QFN, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 3-Tx, 2-Rx, with Logic Supply

Descriptions

Descriptions of onsemi MC100EP445MNG provided by its distributors.

MC100EP445 Series 5.5 V 2.5 GHz ECL 8-Bit Serial/Parallel Converter - QFN-32
Serial In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQCC32
Serial/Parallel Converter -40¡ãC to 85¡ãC 32-Pin QFN EP Tube
MC100EP445MNG, OCTAL, CONVERTER, 1-OF-8, 3 - 5.5 V, 32-PIN QFN
QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
Converter Ics CONVERTER 3.3V 5VECL
IC CONV SER/PAR 8BIT ECL 32-QFN
IC INTERFACE SPECIALIZED 32QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP445MNG.