onsemi MC100EP35DR2G

Lead Free Not Qualified Reset JK Type Flip Flop -40C~85C TA -50mA -3V~-5.5V 0.575ns
$ 7.279
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP35DR2G.

IHS

Datasheet10 pages9 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP35DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.279
$ 5.223
$ 5.223
Stock
146,602
331,585
331,585
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type, NOR, OR
Flip-Flop, JK-Type, NOR, OR
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
490 ps
490 ps
490 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lead Free Not Qualified Reset JK Type Flip Flop -40C~85C TA -50mA -3V~-5.5V 0.575ns
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
MC10EP31 Series 5.5 V 3 GHz ECL D Flip-Flop with Set and Reset - SOIC-8

Descriptions

Descriptions of onsemi MC100EP35DR2G provided by its distributors.

Lead Free Not Qualified Reset JK Type Flip Flop -40C~85C TA -50mA -3V~-5.5V 0.575ns
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
J-K Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8
FLIP-FLOP, JK, 410PS, 3GHZ, 0.05A, NSOIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd