Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP35DG

Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Tube
$ 5.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP35DG.

IHS

Datasheet8 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP35DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.151
$ 3.645
Stock
491,057
399,599
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Flip-Flop, JK-Type, NOR, OR
Flip-Flop, JK-Type
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
490 ps
490 ps
Frequency
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
MC10EL51 Series 5.7 V 2.8 GHz SMT ECL Differential Clock D Flip-Flop - SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi MC100EP35DG provided by its distributors.

Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Tube
Flip Flop, MC100EP35, JK, 490 ps, 3 GHz, 50 mA, 8 Pins, NSOIC
MC100EP Series 4.25 V Surface Mount Single 4-Input OR/NOR Gate - SOIC-8
Positive edge 50mA 0.49ns Antiphase,Non-inverting Differential 1 3V,-3V ±5.5V 50mA Reset ECL Single ended -50mA 3GHz SOIC-8 SMD mount 5mm*4mm*1.5mm
Logic Family / Base Number:-; Flip-Flop Type:jk; Propagation Delay:410Ps; Frequency:3Ghz; Output Current:50Ma; Logic Case Style:soic; No. Of Pins:8Pins; Trigger Type:positive Edge; Ic Output Type:complementary, Differential; Msl:- Rohs Compliant: Yes
The MC10EP35 is a higher speed/low voltage version of the EL35JK flip flop. The J/K data enters the master portion of the flip flop when the clock is LOW and is transferred to the slave and thus the outputs upon a positive transition of the clock. The reset pin is asynchronous and is activated with a logic HIGH. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP35DG.