onsemi MC100EP33DTR2

Clock Divider Buffer 1-OUT 1-IN 1: 1 8-Pin TSSOP T/R
$ 2.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP33DTR2.

IHS

Datasheet11 pages17 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.22
$ 12.893
$ 12.893
Stock
82,904
254,180
254,180
Authorized Distributors
4
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
440 ps
440 ps
440 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
MC100ELT21 Series 5 V SMT Differential PECL to TTL Translator - TSSOP-8
NXP SemiconductorsNTS0102DP-Q100H
Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R
NXP SemiconductorsNTB0102DP-Q100H
Voltage Level 5.9ns , 1 2 1.2V,1.65V 3.6V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-8 , 950¦Ìm
74LVC Series 5.5 V SMT 2-Channel Analog Multiplexer/Demultiplexer - TSSOP-8
Mixed Signal 4.1ns TTL 1 1 -4.2V,4.5V -5.7V,5.5V ECL TSSOP-8 950¦Ìm

Descriptions

Descriptions of onsemi MC100EP33DTR2 provided by its distributors.

Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP T/R
Amplifiers- Audio 3.3V/5V ECL Divide No-Cancel/No-Return
100E SERIES, PRESCALER, PDSO8, PLASTIC, TSSOP-8
IC DIVIDER BY4 ECL CLK IN 8TSSOP
3.3V / 5V ECL DIVIDE BY 4 DIVIDER;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd