onsemi MC100EP16VBDG

Differential Driver / Receiver with High and Low Gain
$ 3.769
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VBDG.

IHS

Datasheet8 pages9 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16VBDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.769
$ 1.901
Stock
204,469
421,543
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-10-21
LTD Date2017-04-21

Related Parts

XOR / XNOR Gate, Single, 4 Input, 8 Pins, NSOIC, MC10EP08
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
Analog DevicesAD8170AR-REEL
IC MUX SWITCHING W/AMP 2:1 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
Analog DevicesAD8180AR
IC 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8, Multiplexer or Switch

Descriptions

Descriptions of onsemi MC100EP16VBDG provided by its distributors.

Differential Driver / Receiver with High and Low Gain
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
Single Receiver 8-Pin SOIC N Tube
DIFFERENTIAL RCVR/DRIVER, ECL, NSOIC-8;
IC RCVR/DRVR ECL DIFF 5V 8SOIC
MC100EP16VBDG, MOTOR DRIVER IC
The EP16VB is a world-class differential receiver/driver. The device is functionally equivalent to the EP16 and LVEP16 devices but with both high and low gain outputs. QHG and QHGbar outputs have a DC gain several times larger than the DC gain of an EP16. Qbar output is provided for feedback purposes. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. Special considerations are required for differential inputs under No Signal conditions to prevent instability. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd