onsemi MC100EP16VAMNR4G

Differential Driver / Receiver with High Gain
$ 3.769
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VAMNR4G.

IHS

Datasheet12 pages9 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16VAMNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.769
$ 6.754
$ 6.754
Stock
177,778
58,225,510
58,225,510
Authorized Distributors
2
6
6
Case/Package
DFN
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, NAND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8
Lead Free Set(Preset) and Reset D-Type ECL Flip Flop -40C~85C TA 45mA -3V~-5.5V 410ps
Differential Driver / Receiver
Diodes Inc.74LVC1G08FZ4-7
74LVC Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - X2-DFN1410-6
Diodes Inc.74LVC1G11FW4-7
74LVC Series 3.3 V Surface Mount Single 3-Input AND Gate - X2-DFN1010-6
Diodes Inc.74LVC1G10FZ4-7
NAND, Gate, Inverter, 3-IN, CMOS, DFN6 | Diodes Inc 74LVC1G10FZ4-7

Descriptions

Descriptions of onsemi MC100EP16VAMNR4G provided by its distributors.

Differential Driver / Receiver with High Gain
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
Single Transmitter/Receiver 8-Pin DFN EP T/R
DIFFERENTIAL RCVR/DRIV, ECL, DFN-EP-8;
MC100EP16VAMNR4G, MOTOR DRIVER IC
IC RCVR/DRVR 3.3/5 DIFF ECL 8DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd