onsemi MC100EP16VADTG

MC100EP16VA Series 5.5 V 3 GHz ECL Differential Receiver/Driver with High Gain
$ 6.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VADTG.

onsemi

Datasheet11 pages5 years ago

Master Electronics

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16VADTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.754
$ 7.553
$ 7.553
Stock
58,225,510
250,016
250,016
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - TSSOP-8
MC10EP16 Series 5.5 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8
10E Series, 2-INPUT And/nand Gate, PDSO8, Plastic, TSSOP-8
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
14ns@ 4.5V,50pF 1 2 2 2 4.5V 5.5V 4mA AND Gate HCT 4mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
AND 74LVC2G08 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1.1mm 300mW 32mA 32mA

Descriptions

Descriptions of onsemi MC100EP16VADTG provided by its distributors.

MC100EP16VA Series 5.5 V 3 GHz ECL Differential Receiver/Driver with High Gain
Single Transmitter/Receiver 8-Pin TSSOP Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
3V 5.5V TSSOP-8 3.1mm*3.1mm*950¦Ìm
IC RCVR/DRVR ECL DIFF 5V 8TSSOP
IC, SM, LOGIC, ECL, DRIVER/RECEIVER
Ecl Differential Receiver/Driver 5.5V Tssop8; Tipo De Dispositivo:Transceptor Diferencial; Tipo De Nivel De Salida:Ecl; Frecuencia De Señal:-; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Núm. De Contactos:8 |Onsemi MC100EP16VADTG
IC, SM, LOGIC, ECL, DRIVER/RECEIVER; Closed Loop Gain:20; Supply Voltage Range:± 3V to ± 5.5V; Logic Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:10016; Logic IC Family:100EP; Logic IC Function:Differential Receiver/Driver; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP16VADTG.