Diodes Inc. 74LVC1G08FZ4-7

74LVC Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - X2-DFN1410-6
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G08FZ4-7.

Inventory History

3 month trend:
+63.78%

CAD Models

Download Diodes Inc. 74LVC1G08FZ4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.104
$ 0.104
Stock
676,791
811,016
811,016
Authorized Distributors
6
6
6
Case/Package
DFN
SOT-886
SOT-886
Number of Pins
6
6
6
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA
200 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.74LVC1G00FZ4-7
NAND 74LVC1G00 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVC1G32FZ4-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - DFN-6
Diodes Inc.74LVC1G00FW4-7
NAND 74LVC1G00 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V

Descriptions

Descriptions of Diodes Inc. 74LVC1G08FZ4-7 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - X2-DFN1410-6
And Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1G08FZ4-7
AND 74LVC1G08 e4 74LVC logic gate circuit 5.5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Logic IC, AND Gate, Single, 2 Inputs, 6 Pins, X2-DFN1410
5.5ns@ 5V,50pF 2 1 1.65V 5.5V 32mA AND Gate LVC 32mA DFN , 1.4mm*1mm*370¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated