onsemi MC100EP16TDTR2

Differential Receiver / Driver, ECL Output, 3 to 5.5 V Supply, TSSOP-8
$ 5.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16TDTR2.

IHS

Datasheet11 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.648
$ 7.142
$ 7.142
Stock
220,023
255,846
255,846
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
8
8
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

STMicroelectronicsST3232EBTR
ST3232E Series 5.5 V ±15 kV ESD Protected RS-232 Driver & Receiver - TSSOP-16
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
STMicroelectronicsST3232CTR
IC DRVR/RCVR RS232 LP 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Texas InstrumentsMAX3221CPW
EAR99 MAX3221 Tube ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 61.887009mg 250kbps
STMicroelectronicsST3232ECTR
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R / IC DRVR/RCVR RS232 ESD 16-TSSOP

Descriptions

Descriptions of onsemi MC100EP16TDTR2 provided by its distributors.

Differential Receiver / Driver, ECL Output, 3 to 5.5 V Supply, TSSOP-8
Single Transmitter/Receiver 8-Pin TSSOP T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
DIFFERENTIAL RCVR/DRIV, ECL, TSSOP-8;
IC RCVR/DRVR 5V DIFF ECL 8-TSSOP
MC100EP16TDTR2, MOTOR DRIVER IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd