onsemi MC100EP16TDTG

MC100EP16T Series 5.5 V 3 GHz ECL Differential Receiver/Driver - TSSOP-8
$ 7.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16TDTG.

onsemi

Datasheet8 pages5 years ago
Datasheet11 pages17 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi MC100EP16TDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.142
$ 5.648
$ 5.648
Stock
255,846
220,023
220,023
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
-
-
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AND/NAND Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube / IC GATE AND/NAND ECL 2INP 8TSSOP
0.27ns 2 2 1 1 3V 5.5V 50mA AND,NAND Gate ECL -50mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
Lead Free Not Qualified Set(Preset) and Reset D-Type Flip Flop -40C~85C TA 45mA -3V~-5.5V 410ps
6.1ns@ 3.3V,30pF 1 3 1 1 800mV 3.6V 4mA AND Gate AUP 4mA TSSOP-6 , 2.2mm*1.35mm*1mm
AND / OR Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G3208
AUP/ULP/V 74AUP AND/OR Gate Tape & Reel (TR) multi inverter 2mm 19ns 1.2V 4mA 4mA

Descriptions

Descriptions of onsemi MC100EP16TDTG provided by its distributors.

MC100EP16T Series 5.5 V 3 GHz ECL Differential Receiver/Driver - TSSOP-8
MC100EP16TDTG, DRIVER, RECEIVER, 2-BIT ECL, 3 - 5.5 V, 8-PIN TSSOP
Differential Driver / Receiver with Internal Termination
1 3V~5.5V TSSOP-8 Buffer/Driver/Transceiver ROHS
Single Transmitter/Receiver 8-Pin TSSOP Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
3V 5.5V TSSOP-8 3.1mm*3.1mm*950¦Ìm
IC DIFFERENT RX/DRVR 1BIT 8TSSOP
IC RCVR/DRVR ECL DIFF 5V 8TSSOP
DIFFERENTIAL TRANSCEIVER, -40 TO 85DEG C;
LINE TRANSCEIVER, 1 DRIVER, 1 RC
Ecl Differential Receiver/Driver 5.5V Tssop8; Tipo De Dispositivo:Transceptor Diferencial; Tipo De Nivel De Salida:Ecl; Frecuencia De Señal:-; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Núm. De Contactos:8 |Onsemi MC100EP16TDTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd