STMicroelectronics ST3232CTR

$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3232CTR.

IHS

Datasheet18 pages10 years ago

Newark

element14

iiiC

Inventory History

3 month trend:
-29.97%

CAD Models

Download STMicroelectronics ST3232CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.767
Stock
409,265
687,633
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
400 kbps
400 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Duplex
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsMAX3232EIPWR
Buffers/Drivers/Transceivers; MAX3232EIPWR; TEXAS INSTRUMENTS; 16; 3 V; 5.5 V; 300 ns
Texas InstrumentsTRS3232ECPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Texas InstrumentsMAX3232CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of STMicroelectronics ST3232CTR provided by its distributors.

IC DRVR/RCVR RS232 LP 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] temperature range
ST3232 Series 3 to 5.5 V 0.4 Mbps RS-232 Buffer Line Driver - TSSOP-16
EAR99 ST3232 Tape & Reel (TR) RS232 interface receiver 5V 2mA 1.2mm 200ns
RS-232 Bus Transceiver, Dual Tx/Rx, 400Kbps, 5V, TSSOP
3 TO 5.5V, LOW POWER, UP TO 400 KILO BITS PER SECOND RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC, RS232, LO-PWR, 16-TSSOP, REEL; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST3232CTR.