onsemi MC100EP16MNR4G

IC RCVR/DRVR 5V DIFF ECL 8-DFN / Differential Receiver/Driver IC 8-DFN (2x2)
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16MNR4G.

Upverter

Technical Drawing1 page4 years ago
Datasheet13 pages4 years ago

IHS

Master Electronics

HQonline

Farnell

Inventory History

3 month trend:
-7.78%

CAD Models

Download onsemi MC100EP16MNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) Active 100EP32 Nickel/Gold/Palladium (Ni/Au/Pd) logic counter 480ps 2000 2mm -4.5V
3.3 V / 5.0 V ECL 4-Input OR/NOR Gate
Tape & Reel (TR) 10EP51 10EP Nickel/Gold/Palladium (Ni/Au/Pd) flip flop 2mm 3V 3GHz 0.42ns
Diodes Inc.74LVC1G08FZ4-7
74LVC Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - X2-DFN1410-6
Diodes Inc.74LVC1G14FZ4-7
74LVC Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - DFN1410
Diodes Inc.74LVC1G11FW4-7
74LVC Series 3.3 V Surface Mount Single 3-Input AND Gate - X2-DFN1010-6

Descriptions

Descriptions of onsemi MC100EP16MNR4G provided by its distributors.

IC RCVR/DRVR 5V DIFF ECL 8-DFN / Differential Receiver/Driver IC 8-DFN (2x2)
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
Single Transmitter/Receiver 8-Pin DFN EP T/R
DFN-8(2x2) Special Logic ICs ROHS
Differential Driver/Receiver; Device Type:Differential Receiver/Driver; Output Level:Ecl; Signaling Rate:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Dfn; No. Of Pins:8Pins; Operating Temperature Min:-40°Crohs Compliant: Yes |Onsemi MC100EP16MNR4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd