Diodes Inc. 74LVC1G14FZ4-7

74LVC Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - DFN1410
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G14FZ4-7.

IHS

Datasheet17 pages7 years ago

HQonline

SHENGYU ELECTRONICS

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-13.56%

CAD Models

Download Diodes Inc. 74LVC1G14FZ4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.099
Stock
396,335
357,712
Authorized Distributors
6
6
Case/Package
DFN
SOT-886
Number of Pins
6
6
Logic Function
Inverter, NOT, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
7 ns
7 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74LVC1G04FW4-7
74LVC1G04 e4 74LVC Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVC1G04FZ4-7
74LVC Series SOT-353 Single Schmitt-Trigger Inverter
Diodes Inc.74LVC1G06FZ4-7
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6

Descriptions

Descriptions of Diodes Inc. 74LVC1G14FZ4-7 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - DFN1410
Inverter NOT Schmitt Trigger 74LVC1G14 e4 74LVC logic gate circuit 6.5ns @ 5V 50pF 350mum 32mA 32mA 5.5V
Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1G14FZ4-7
Logic IC, Inverter, Single, 1 Inputs, 6 Pins, X2-DFN1410
Schmitt Trigger 1 200uA 6.5ns@5V,50pF 1.65V~5.5V DFN-6(1x1.4) Inverters ROHS
Inverter Schmitt Trigger 1-Element CMOS 6-Pin X2-DFN T/R
Schmitt Trigger Inverter, 1 Input, 1.65 to 5.5 V, RoHS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated