onsemi MC100EP14DTR2G

Clock Driver, 1: 5 Differential, ECL / HSTL, 3.3 V / 5.0 V
$ 7.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP14DTR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
-8.02%

CAD Models

Download onsemi MC100EP14DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.792
$ 1.938
$ 1.938
Stock
131,416
239,024
239,024
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
2 GHz
2 GHz
2 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
2.37 V
2.37 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipSY100EP14UK4G
Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
MicrochipSY89830UK4G
Clock Buffer, Divider, Fanout 2.5 GHz to 4 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP
2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
InfineonCY2DL1504ZXC
2DL SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO20
InfineonCY2DP1504ZXC
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube

Descriptions

Descriptions of onsemi MC100EP14DTR2G provided by its distributors.

Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V
Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
MC100EP14 Series 5V 2 GHz 1:5 Differential ECL/PECL/HSTL Clock Driver - TSSOP-20
Clock Drivers & Distribution 5V ECL/PECL/HST 1:5 Diff Clock Driver
ECL HSTL PECL MC100EP14 20-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 4days ago) clock buffer 4.4mm 3.3V 0.6ns 2GHz
Ecl - Pecl - Cml Driver; Device Type:Differential Driver; Output Level:Ecl, Pecl; Signaling Rate:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100EP14DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd