Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EP14UK4G-TR

Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
$ 3.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP14UK4G-TR.

Microchip

Datasheet20 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Newark

iiiC

CAD Models

Download Microchip SY100EP14UK4G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.069
$ 6.37
$ 6.37
Stock
259,618
196,316
196,316
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
2 GHz
2 GHz
2 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.37 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY89830UK4G
Clock Buffer, Divider, Fanout 2.5 GHz to 4 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP
MicrochipSY100EP15VK4G
Clock Buffer, Fanout, Multiplexer, 2.5 GHz to 4 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP
IC CLK BUFFER 2:4 2.5GHZ 16TSSOP / Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin TSSOP T/R
Diodes Inc.PI6C48535-01LE
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 500MHz 0.08ns 3.3V
Diodes Inc.PI6C48533-01LE
3.3V, 4 Outputs, Differential to LVPECL Clock Buffer, Selectable Inputs, -40°C to 85°C
Silicon LabSI53320-B-GT
Low Skew Clock Driver, 53320 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Microchip SY100EP14UK4G-TR provided by its distributors.

Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
SY100EP14U Series 2 GHz Clock Driver with 2: 1 Differential Input MUX - TSSOP-20
IC CLK BUFFER 2:5 2GHZ 20TSSOP / Clock Multiplexer 5-OUT 2-IN 1:5 20-Pin TSSOP T/R
SY100EP14U Series 5.5 V 2 GHz Surface Mount Clock Fanout Buffer IC - TSSOP-20
Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
HSTL LVECL LVPECL SY100EP14 20-TSSOP (0.173 4.40mm Width) Active clock driver 6V 355ps 2GHz 85C
Clock Drivers & Distribution 5V ECL/PECL/HST 1:5 Diff Clock Driver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EP14UK4G TR
  • SY100EP14UK4GTR