onsemi MC100EP140DG

IC PHASE FREQUENCY DETECTOR 2.1GHZ SOIC8 - More Details
$ 9.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP140DG.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages3 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.60%

CAD Models

Download onsemi MC100EP140DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.82
$ 17.725
$ 17.725
Stock
248,399
268,070
268,070
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
PLL
No
No
No
Input
PECL
PECL
PECL
Max Frequency
2 GHz
2 GHz
2 GHz
Number of Outputs
2
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-01-06
LTD Date2026-07-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog DevicesDS1085LZ-25+
SOIC-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1085LZ-5+
Silicon Oscillator 8-Pin SOIC N
Renesas87021AMILF
Low Skew Clock Driver, 87021 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Analog DevicesDS1085LZ-5B2+
Clock Frequency Synthesizer 8-SOIC (0.154 3.90mm Width) DS1085L clock generator circuit 3.3V 66MHz 4.9mm 0C~70C
IC CLK GEN 3.3V LVPECL 8-SOIC / Clock Generator IC 1GHz 1 8-SOIC (0.154", 3.90mm Width)
Renesas87354AMILF
÷4/÷5 Differential-to-3.3V LVPECL Clock Generator

Descriptions

Descriptions of onsemi MC100EP140DG provided by its distributors.

IC PHASE FREQUENCY DETECTOR 2.1GHZ SOIC8 - More Details
PHASE-FREQUENCY DETECTOR, 2GHZ, SOIC-8; Clock IC Type: Phase Frequency Detector; Frequency: 2GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; Operat
Phase Frequency Detector 2.1Ghz Soic8; Tipo De Ic De Reloj:Buffer De Reloj; Frecuencia:2.1Ghz; Núm. De Salidas:2; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.6V; Modelo De Clock Ic:Soic; Núm. De Contactos:8 |Onsemi MC100EP140DG
The MC100EP140 is a three state phase frequency-detector intended for phase-locked loop applications which require a minimum amount of phase and frequency difference at lock. Since the part is designed with fully differential gates the noise is reduced throughout the circuit especially at high speeds. The basic operation of a Phase/Frequency Detector (PFD) is to "compare" an incoming signal (feedback) to a set reference signal. When the Reference (R) and Feedback (FB) inputs are unequal in frequency and/or phase the differential UP (U) and DOWN (D) outputs will provide pulse streams which when subtracted and integrated provide an error voltage for control of a VCO. The device is packaged in a small outline surface mount 8-lead SOIC package. The output of the EP140 is 400 mV which allows faster switching time and greater bandwidth. This device can also be used in +3.3 V systems. For proper operation the input edge rate of the R and FB inputs should be less than 5 ns. More information on Phase Lock Loop operation and application can be found in AND8040.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd