What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1085LZ-5+

Silicon Oscillator 8-Pin SOIC N
$ 9.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1085LZ-5+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1085LZ-5+.

Related Parts

IC CLK SYNTHESIZER HDTV 8-SOIC / Clock Generator 27MHz-IN 74.25MHz-OUT 8-Pin SOIC N T/R
Clock Generator, Oversampling, 3.3 V, 12.288 MHz, for USB Applications
Analog DevicesDS1086Z+
DUAL Active GULL WING Surface Mount Spread Spectrum Clock Generator IC 6Weeks 0C~70C 5mm 35mA
Analog DevicesDS1085Z-10+
Silicon Oscillator 97.1MHz- 0.0081MHz to 133MHz 8-Pin SOIC N / IC ECONOSCILLATOR SYNTH 8-SOIC
Clock Generator, Oversampling, 3.3 V, 12.288 MHz, for USB Applications
Analog DevicesDS1086Z-450+
Clock Clock Generator 8-SOIC (0.154 3.90mm Width) DS1086 clock generator ic 5V 133MHz 0C~70C 6Weeks

Descriptions

Descriptions of Analog Devices DS1085LZ-5+ provided by its distributors.

Silicon Oscillator 8-Pin SOIC N
Avnet Japan
CLOCK GENERATOR, OTHER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Freq Synthesizer, 48.58Mhz, Nsoic-8; Synthesizer Type:Frequency; Frequency:48.58Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital Ic Case:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1085LZ-5+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1085LZ5+