onsemi MC100EP140DR2G

Phase-Frequency Detector, 3.3 V, ECL
$ 17.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP140DR2G.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages3 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
+65.20%

CAD Models

Download onsemi MC100EP140DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.725
$ 9.82
$ 9.82
Stock
238,691
236,748
236,748
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
PLL
No
No
No
Input
PECL
PECL
PECL
Max Frequency
2 GHz
2 GHz
2 GHz
Number of Outputs
-
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog DevicesDS1085LZ-5B2+
Clock Frequency Synthesizer 8-SOIC (0.154 3.90mm Width) DS1085L clock generator circuit 3.3V 66MHz 4.9mm 0C~70C
Analog DevicesDS1085LZ-12B2+
Clock SOIC e3 MATTE TIN clock generator circuit 3.6V 66MHz 4.9mm 0C
IC CLK GEN 3.3V LVPECL 8-SOIC / Clock Generator IC 1GHz 1 8-SOIC (0.154", 3.90mm Width)
Clock Generator, Oversampling, 3.3 V, 12.288 MHz, for USB Applications
Renesas87021AMILF
Low Skew Clock Driver, 87021 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
IC CLK SYNTHESIZER HDTV 8-SOIC / Clock Generator 27MHz-IN 74.25MHz-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EP140DR2G provided by its distributors.

Phase-Frequency Detector, 3.3 V, ECL
NECL PECL Phase Frequency Detector 8-SOIC (0.154 3.90mm Width) MC100EP140 clock generator circuit 3.6V 2GHz 4.9mm -40C~85C
Phase Freq Detector, 2Ghz, -40 To 85Degc; Clock Ic Type:Phase Frequency Detector; Frequency:2Ghz; No. Of Outputs:2Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Onsemi MC100EP140DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd