onsemi MC100EP116FAR2G

Hex Transmitter/Receiver 32-Pin LQFP T/R / IC TCVR/DRVR HEX DIFF ECL 32LQFP
$ 11.317
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP116FAR2G.

IHS

Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP116FAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.317
$ 12.405
$ 12.405
Stock
169,812
3,516,799
3,516,799
Authorized Distributors
2
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
6
6
6
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ECL Quad 2-Input Differential AND/NAND Gate
MC100EP131 Series 5.5 V 3 GHz D-Type Bus ECL Quad Flip Flop - LQFP-32
3.3 V / 5.0 V ECL Quad 2-Input Differential AND/NAND Gate

Descriptions

Descriptions of onsemi MC100EP116FAR2G provided by its distributors.

Hex Transmitter/Receiver 32-Pin LQFP T/R / IC TCVR/DRVR HEX DIFF ECL 32LQFP
Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, ECL, PQFP32
IC HEX DIFFERENTIAL LINE RCVR/DRVR LQFP-32
Differential Line Receiver / Driver

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd