onsemi MC100EP116FAG

Product Range: -; Automotive Qualification Standard: -; Msl: - Rohs Compliant: Yes
$ 12.405
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP116FAG.

onsemi

Datasheet8 pages5 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download onsemi MC100EP116FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.405
$ 11.317
$ 11.317
Stock
3,516,799
169,812
169,812
Authorized Distributors
6
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
6
6
6
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-01
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Related Parts

ECL Quad 2-Input Differential AND/NAND Gate
MC100EP131 Series 5.5 V 3 GHz D-Type Bus ECL Quad Flip Flop - LQFP-32
3.3 V / 5.0 V ECL Quad 2-Input Differential AND/NAND Gate

Descriptions

Descriptions of onsemi MC100EP116FAG provided by its distributors.

Product Range:-; Automotive Qualification Standard:-; Msl:- Rohs Compliant: Yes
Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, ECL, PQFP32
Hex Transmitter/Receiver 32-Pin LQFP Frame
Differential Line Receiver / Driver
3V 5.5V LQFP-32 7mm*7mm*1.45mm
IC RCVR/DRVR HEX DIFF ECL 32LQFP
IC DIFFERENT RX/DRVR 6BIT 32LQFP
The MC10EP116/100EP116 is a 6-bit differential line receiver based on the EP16 device. The 3.0GHz bandwidth provided by the high frequency outputs makes the device ideal for buffering of very high speed oscillators. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01uF capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The design incorporates two stages of gain internal to the device making it an excellent choice for use in high bandwidth amplifier applications. The differential inputs have internal clamp structures which will force the Q output of a gate in an open input condition to go to a LOW state. Thus inputs of unused gates can be left open and will not affect the operation of the rest of the device. Note that the input clamp will take affect only if both inputs fall 2.5V below VCC. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP116FAG.