onsemi MC100EP131FAG

MC100EP131 Series 5.5 V 3 GHz D-Type Bus ECL Quad Flip Flop - LQFP-32
$ 15.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP131FAG.

IHS

Datasheet10 pages5 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-52.05%

CAD Models

Download onsemi MC100EP131FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Frame
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Frame

Descriptions

Descriptions of onsemi MC100EP131FAG provided by its distributors.

MC100EP131 Series 5.5 V 3 GHz D-Type Bus ECL Quad Flip Flop - LQFP-32
Quad D Flip-Flop with Set, Reset, and Differential Clock
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Frame
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, PQFP32
120mA 0.6ns , 1 3V ¡À5.5V Set(Preset) and Reset ECL 3GHz QFP 7mm*7mm*1.45mm
Logic Family / Base Number:-; Flip-Flop Type:d; Propagation Delay:460Ps; Frequency:3Ghz; Output Current:50Ma; Logic Case Style:lqfp; No. Of Pins:32Pins; Trigger Type:positive Edge; Ic Output Type:complementary, Differential Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP131FAG.