onsemi MC100ELT21DT

e0 100ELT21 PECL 100ELT level shifter translator 5.5ns 5V 3mm -40C~85C TA
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT21DT.

HQonline

Datasheet8 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100ELT21DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 2.871
$ 2.871
Stock
108,908
151,231
151,231
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Data Rate
-
-
-
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

MC10ELT21 Series 5 V Differential PECL to TTL Translator in a TSSOP-8 package
Differential PECL Translator, 2 Input, 1.5 ns, 4.75 V to 5.25 V, 8 Pins, TSSOP
e3 10ELT22 Tin (Sn) TTL level shifter translator 1.1ns 5V 3mm -50mA
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsPCA9306DP1,125
Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R / IC LEVEL TRANSLATOR 8-TSSOP

Descriptions

Descriptions of onsemi MC100ELT21DT provided by its distributors.

e0 100ELT21 PECL 100ELT level shifter translator 5.5ns 5V 3mm -40C~85C TA
5 V Differential PECL to TTL Translator | IC TRNSLTR UNIDIRECTIONAL 8TSSOP
PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8
IC XLATOR TTL-PECL DIFF 8TSSOP
Translator / Logic Level Converter IC; Logic Type:Translator; Package/Case:8-TSSOP; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd