onsemi MC100EL91DW

Translator PECL to ECL 3-CH Unidirectional 20-Pin SOIC W Tube
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL91DW.

IHS

Datasheet6 pages17 years ago
Datasheet4 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.824
$ 5.648
$ 5.648
Stock
158,921
133,889
133,889
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
-
-
-
Propagation Delay
810 ps
810 ps
810 ps
Data Rate
-
-
-
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

NXP SemiconductorsTJA1145T/FDJ
Other Interface ICs; TJA1145T/FDJ; NXP SEMICONDUCTORS; 14; 5.5 V; 2.85 V; SOIC
MicrochipMICRF002YM
RF Transceiver ASK Receiver 4.75V to 5.5V 16-Pin SOIC
MicrochipMICRF011YM
(not Recommended For New DESIGNS)300-440MHZ Rf Receiver 14 SOIC .150IN Tube Rohs Compliant: Yes
Analog DevicesADM691ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
MicrochipMICRF007YM
RF Receiver (Not Recommended for New Designs)300-440MHz Receiver, 1.2kbps, 1.7mA With Shutdown
Analog DevicesADM690ANZ
MP SUPERVISOR, DIP-8, 85DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of onsemi MC100EL91DW provided by its distributors.

Translator PECL to ECL 3-CH Unidirectional 20-Pin SOIC W Tube
PECL to ECL Translator, 3 Func, Complementary Output, ECL100K, PDSO20
1 3 SOIC-20 Translators / Level Shifters ROHS
IC XLATOR TRIPLE PECL-ECL 20SOIC
IC, 3BIT PECL/MECL TRANSLATOR ((NS));

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 100EL91DW