onsemi MC100EL33DTG

Tube Obsolete e3 100EL33 logic counter 2008 3mm -5.2V 33mA
$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL33DTG.

IHS

Datasheet8 pages9 years ago

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL33DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 1.564
$ 1.564
Stock
165,218
308,267
308,267
Authorized Distributors
2
2
2
Frequency
3.8 GHz
-
-
Propagation Delay
810 ps
810 ps
810 ps
Rise Time
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-10-21
LTD Date2017-04-21

Related Parts

NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsNTS0102DP-Q100H
Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R
NXP SemiconductorsNTB0102DP-Q100H
Voltage Level 5.9ns , 1 2 1.2V,1.65V 3.6V 100Mbps 1.65V~5.5V 1.2V~3.6V TSSOP-8 , 950¦Ìm
74LVC Series 5.5 V SMT 2-Channel Analog Multiplexer/Demultiplexer - TSSOP-8
Configurable Multiple Function Gate, Single, 4 Input, 8 Pins, TSSOP, 74LVC1G99
3.3V 5V ECL / 2 Divider | IC DIVIDER BY2 ECL CLK IN 8TSSOP

Descriptions

Descriptions of onsemi MC100EL33DTG provided by its distributors.

Tube Obsolete e3 100EL33 logic counter 2008 3mm -5.2V 33mA
Amplifiers- Audio 5V ECL Divide By 4 Divider
ECL DIVIDE-BY-4 DIVIDER, 4.2GHZ, TSSOP;
Prescaler, 100EL Series, 1-Func, ECL, PDSO8
IC DIVIDER DIV X4 ECL DFF 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd