onsemi MC100EL07DT

0.395NS 2 2 1 1 4.2V 5.7V 50MA Xnor Gate, Xor Ecl -50MA TSSOP-8 3.1MM*3.1MM*950¦ÌM
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL07DT.

IHS

Datasheet9 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC100EL07DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 2.824
$ 2.824
Stock
145,703
158,394
158,394
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
395 ps
395 ps
395 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube / IC GATE XOR/XNOR ECL 2INP 8TSSOP
AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
3.6ns@ 5V,50pF 1 2 1 2 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
Buffer / Line Driver, Non Inverting, 74AHCT2G125, 2 Element, 4.5 V to 5.5 V, 8 Pins, TSSOP
OR 74AHCT2G32 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 3mm 8mA 8mA 2V

Descriptions

Descriptions of onsemi MC100EL07DT provided by its distributors.

0.395ns 2 2 1 1 4.2V 5.7V 50mA XNOR Gate,XOR ECL -50mA TSSOP-8 3.1mm*3.1mm*950¦Ìm
TIN LEAD 100EL XOR/XNOR Gate Tube multi inverter 3mm 0.395ns 5V -40C~85C
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd