onsemi MC100E210FNR2G

5.0 V ECL Dual 1: 4, 1: 5 Differential Clock/Data Fanout Buffer
$ 5.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E210FNR2G.

IHS

Datasheet6 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E210FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.018
$ 4.41
$ 4.41
Stock
92,604
117,156
117,156
Authorized Distributors
3
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
700 MHz
700 MHz
700 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

5.0 V ECL 1:6 Differential Clock/Data Fanout Buffer
Low Skew Clock Driver, 100E Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
5.0 V ECL 1:6 Differential Clock/Data Fanout Buffer
MicrochipSY100E111AJY
5V/3.3V 1:9 DIFFERENTIAL CLOCK DRIVER (w/o ENABLE) | IC CLK BUFFER 1:9 28PLCC
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Texas InstrumentsCGS2535VX
CMOS CGS2535 28-LCC (J-Lead) Obsolete clock driver 3V~5.25V 5ns 125MHz 0C~70C

Descriptions

Descriptions of onsemi MC100E210FNR2G provided by its distributors.

5.0 V ECL Dual 1:4, 1:5 Differential Clock/Data Fanout Buffer
Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PQCC28
ECL PECL MC100E210 28-LCC (J-Lead) Obsolete clock driver 11.505mm -4.5V 0.075ns 700MHz
Clock Buffer, Fanout, 9 Outputs, 4.2 V to 5.7 V, 28 Pins, PLCC
Clock Fanout Buffer 9-OUT 2-IN (1:4)/(1:5) 28-Pin PLCC T/R
Amplifiers- Audio 5V ECL Dual 1:4, 1:5 Diff Fanout Buffer

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd