Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100E210FN

Low Voltage Dual 1: 4, 1: 5 Differential Fanout Buffer | IC CLK BUF 1: 4/1: 5 700MHZ 28PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E210FN.

IHS

Datasheet5 pages21 years ago
Datasheet4 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC100E210FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.03
Stock
193,731
140,650
Authorized Distributors
0
2
Case/Package
LCC
PLCC
Number of Pins
28
28
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
700 MHz
700 MHz
Quiescent Current
-
-
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.25 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC
Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Dual Supply ECL to TTL 1:8 Clock Driver | IC CLK BUFFER 1:8 80MHZ 28PLCC

Descriptions

Descriptions of onsemi MC100E210FN provided by its distributors.

Low Voltage Dual 1:4, 1:5 Differential Fanout Buffer | IC CLK BUF 1:4/1:5 700MHZ 28PLCC
5V ECL DUAL 1:4, 1:5 DIFFERENTIAL FANOUT BUFFER Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PQCC28
ECL PECL MC100E210 28-LCC (J-Lead) Obsolete clock buffer 11.505mm -4.5V 0.075ns 700MHz
Clock Fanout Buffer 9-OUT 2-IN (1:4)/(1:5) 28-Pin PLCC Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd