What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100E211FNG

5.0 V ECL 1: 6 Differential Clock/Data Fanout Buffer
$ 4.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E211FNG.

IHS

Datasheet11 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E211FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.46
$ 3.92
Stock
92,617
111,076
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
700 MHz
700 MHz
Quiescent Current
-
-
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

2:8 Differential Clock/Data Fanout Buffer
5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC
5V ECL 1:9 Differential Clock Driver | IC CLK BUFFER 1:9 800MHZ 28PLCC
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC100E211FNG provided by its distributors.

5.0 V ECL 1:6 Differential Clock/Data Fanout Buffer
Low Skew Clock Driver, 100E Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Amplifiers- Audio 5V ECL Diff Clock Distribution
Clock Multiplexer 6-OUT 28-Pin PLCC Rail
The MC10E/100E211 is a low skew 1:6 fanout device designed explicitly for low skew clock distribution applications. The E211
IC CLK BUFFER 2:6 700MHZ 28PLCC
4.2V,-4.2V -5.7V,5.7V 1.225ns 700MHz LCC SMD mount
NECL MODE: VCC = 0WITH VEE = -4.2V TO -5.7V ECL PECL MC100E211 28-LCC (J-Lead) clock buffer 4.57mm 119mA 0.075ns 700MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd