onsemi MC100E141FNR2G

100E141 RoHS Compliant Tape & Reel (TR) 2006 shift register 975ps 4.57mm 700000000Hz 4.2V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E141FNR2G.

IHS

Datasheet8 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC100E141FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 3.454
Stock
31,037
177,874
177,874
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
975 ps
975 ps
975 ps
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

10E SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC28
10E 10E141 RoHS Compliant Tape & Reel (TR) shift register 975ps 4.57mm 700000000Hz 4.2V
1ns 1 4.2V 5.7V Shift Register,Universal ECL 900MHz PLCC-28 , 11.58mm*11.58mm*3.69mm

Descriptions

Descriptions of onsemi MC100E141FNR2G provided by its distributors.

100E141 RoHS Compliant Tape & Reel (TR) 2006 shift register 975ps 4.57mm 700000000Hz 4.2V
100E SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC28
Shift Register, MC100E141, Universal, 1 Element, 8 -Bit, 28 Pins, PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd