onsemi MC10E141FNG

10E Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PQCC28
$ 5.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E141FNG.

IHS

Datasheet8 pages9 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10E141FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.264
$ 3.454
$ 3.454
Stock
41,864
122,743
122,743
Authorized Distributors
4
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
975 ps
975 ps
975 ps
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

1ns 1 4.2V 5.7V Shift Register,Universal ECL 900MHz PLCC-28 , 11.58mm*11.58mm*3.69mm
100E143 RoHS Compliant Tape & Reel (TR) 2006 shift register 1ns 1.182714g 900MHz 4.2V
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 9-Bit, True Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC10E141FNG provided by its distributors.

10E SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC28
10E 10E141 ROHS3Compliant Tube shift register 975ps 4.57mm 700000000Hz 4.2V
Shift Register Single 8-Bit Serial/Parallel to Parallel 28-Pin PLCC Rail
The MC10E/100E141 is an 8-bit full-function shift register. The E141 performs serial/parallel in and serial/parallel out shifting in either direction. The eight inputs D0-D7 accept parallel input data while DL/DR accept serial input data for left/right shifting. The Qn outputs do not need to be terminated for the shift operation to function. To minimize noise and power any Q output not used should be left unterminated. The select pins SEL0 and SEL1 select one of four modes of operation: Load Hold Shift Left Shift Right according to the Function Table. Input data is accepted a set-up time before the positive clock edge. A HIGH on the Master Reset (MR) pin asynchronously resets all the registers to zero. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd