onsemi MC100E137FNG

MC100E137 Series 2200 MHz 5.7 V Surface Mount ECL 8-Bit Ripple Counter - PLCC-28
$ 5.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E137FNG.

IHS

Datasheet9 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-1.76%

CAD Models

Download onsemi MC100E137FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.591
$ 3.454
$ 3.454
Stock
187,116
193,988
193,988
Authorized Distributors
4
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
1.8 GHz
1.8 GHz
1.8 GHz
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

MC10E137 Series 2.2 GHz 5.7 V Surface Mount ECL 8-Bit Ripple Counter - PLCC-28
MC10E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter-PLCC-28
MC100E016 Series 900 MHz 5.7 V ECL 8-Bit Synchronous Binary Up Counter - PLCC-28

Descriptions

Descriptions of onsemi MC100E137FNG provided by its distributors.

MC100E137 Series 2200 MHz 5.7 V Surface Mount ECL 8-Bit Ripple Counter - PLCC-28
Tube OTHER Obsolete e3 logic counter 4.8ns 2006 4.57mm 5V
Binary Counter, 100E Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28
Logic- Counters 5V ECL 8-Bit Up/Down Counter
ON SEMICONDUCTOR MC100E137FNG IC, SM, LOGIC, ECL, COUNTER
Counter Single 8-Bit Binary UP 28-Pin PLCC Tube
BINARY COUNTER, 100E SERIES, ASY
CAP KIT CERAMIC 10PF-100PF 240PC
Logic Family / Base Number:-; Counter Type:binary Ripple; Clock Frequency:2.2Ghz; Count Maximum:-; Logic Case Style:lcc; No. Of Pins:28Pins; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; Logic Ic Family:100E; Product Range:- Rohs Compliant: Yes
The MC10E/100E137 is a very high speed binary ripple counter. The two least significant bits were designed with very fast edge rates while the more significant bits maintain standard ECLinPS output edge rates. This allows the counter to operate at very high frequencies while maintaining a moderate power dissipation level.The device is ideally suited for multiple frequency clock generation as well as a counter in a high performance ATE time measurement board. Both asynchronous and synchronous enables are available to maximize the devices flexibility for various applications. The asynchronous enable input A_Start when asserted enables the counter while overriding any synchronous enable signals. The E137

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100E137FNG.
  • MC100E137FNG..